📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET C1210C152J2GAC7800

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1210
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET C1210C152J2GAC7800.

IHS

Datasheet19 pages14 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download KEMET C1210C152J2GAC7800 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.323
Stock
1,003
5,425
Authorized Distributors
1
6
Capacitance
1.5 nF
1.5 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
-
Height
1 mm
1 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX12102A152JAT2A
Cap Ceramic 0.0015uF 200V C0G 5% SMD 1210 125°C Embossed T/R
Cap Ceramic 0.0015uF 630V U2J 5% Pad SMD 1210 125C T/R
KYOCERA AVX12101A152JAT2A
Cap Ceramic 0.0015uF 100V C0G 5% SMD 1210 125°C Paper T/R

Descriptions

Descriptions of KEMET C1210C152J2GAC7800 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1210
CAP CER 1500PF 200V C0G/NP0 1210
1500PF 200V ROHS COMPLIANT: YES

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET ELECTRONICS MARKETING(S)
  • KEMET/ARCOTRONICS