KEMET C1210C104KARACTU

Multilayer Ceramic Capacitor, 0.1 uF, 250 V, ± 10%, X7R, 1210 [3225 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Dielectric MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth2.5 mm
Height1.5 mm
Length3.2 mm
Thickness1.397 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1210C104KARACTU.

Farnell
Datasheet1 page6 years ago
Electro Sonic
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages5 years ago
Datasheet3 pages17 years ago
Datasheet740 pages7 years ago
Newark
Datasheet23 pages10 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago

Inventory History

3 month trend:
+55.93%

Alternate Parts

Price @ 1000
$ 0.161
$ 0.155
$ 0.155
Stock
70,251
574,776
574,776
Authorized Distributors
9
12
12
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
1.5 mm
1.25 mm
1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1210C104KARACTU.

Related Parts

Descriptions

Descriptions of KEMET C1210C104KARACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 250 V, ± 10%, X7R, 1210 [3225 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210
Cap Ceramic 0.1uF 250V X7R 10% SMD 1210 125°C Plastic T/R
Avnet Japan
Capacitors;Ceramic SMT;Tip and Ring;.100uF 250V;10%;X7R | KEMET C1210C104KARACTU
1210 (3225Metric) SMD Comm X7R Tip-Ring 250V 0.1muF ±10% X7R
Ceramic Capacitor, 0.1Uf, 50V, X7R, 10%, 1210, Full Reel; Capacitance:0.1Μf; Voltage(Dc):50V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1210C104KARACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C104KARAC7800
  • C1210C104KARAC@7800
  • C1210C104KARACTU.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Dielectric MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth2.5 mm
Height1.5 mm
Length3.2 mm
Thickness1.397 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1210C104KARACTU.

Farnell
Datasheet1 page6 years ago
Electro Sonic
Datasheet24 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages5 years ago
Datasheet3 pages17 years ago
Datasheet740 pages7 years ago
Newark
Datasheet23 pages10 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant