KEMET C1206X223K5RACTU

Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 nF
DielectricX7R
Dissipation Factor2.5 %
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.3 mm
Thickness889 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206X223K5RACTU.

RS (Formerly Allied Electronics)
Datasheet24 pages5 years ago
Datasheet3 pages16 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-10.00%

Alternate Parts

Price @ 1000
$ 0.115
$ 0.035
$ 0.035
Stock
48,372
1,586,792
1,586,792
Authorized Distributors
4
14
14
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206X223K5RACTU.

Related Parts

Descriptions

Descriptions of KEMET C1206X223K5RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
Capacitor, Ceramic, Cap 0.022 uF, Tol 10%,Vol-Rtg 50 VDC, SMT,1206,X7R, Flex Term | KEMET C1206X223K5RACTU
CAP CER 0.022UF 50V 10% X7R 1206
1206 (3216Metric) SMD Comm X7R Flex 50V 0.022muF ±10% X7R
Cap, Mlcc, 0.022Uf, 50V, 1206; Capacitance:22000Pf; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:X Series Ft-Cap; Operating Temperature Rohs Compliant: Yes |Kemet C1206X223K5RACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206X223K5RAC-TU

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 nF
DielectricX7R
Dissipation Factor2.5 %
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.3 mm
Thickness889 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206X223K5RACTU.

RS (Formerly Allied Electronics)
Datasheet24 pages5 years ago
Datasheet3 pages16 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant