KEMET C1206C181J5GACTU

Multilayer Ceramic Capacitor, 180 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact MaterialTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance180 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.2 mm
Thickness889 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C181J5GACTU.

element14 APAC
Datasheet4 pages1 year ago
Datasheet21 pages7 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page6 years ago
Datasheet20 pages7 years ago
Electro Sonic
Datasheet19 pages9 years ago
TME
Datasheet1 page4 years ago
Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+8.70%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.028
$ 0.028
Stock
193,626
8,000
8,000
Authorized Distributors
13
3
3
Capacitance
180 pF
180 pF
180 pF
Dielectric
C0G
-
-
Mount
Surface Mount
-
-
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
-
-
Height
780 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C181J5GACTU.

Related Parts

Descriptions

Descriptions of KEMET C1206C181J5GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 180 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
1206 (3216Metric) CERAMIC CAPACITOR SMD Comm C0G 50V 180pF ±5% C0G NP0
Cap Ceramic 180pF 50V C0G 5% Pad SMD 1206 125°C Extreme Low ESR T/R
Ceramic Capacitor 180pF, 50VDC, 1206, ±5 %
CAP, 180PF, 50V, 5%, C0G/NP0, 1206; Capacitance:180pF; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:C Series KEMET; Operating RoHS Compliant: Yes

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C181J5GAC7800
  • C1206C181J5GACTU.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact MaterialTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance180 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.2 mm
Thickness889 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C181J5GACTU.

element14 APAC
Datasheet4 pages1 year ago
Datasheet21 pages7 years ago
Newark
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page6 years ago
Datasheet20 pages7 years ago
Electro Sonic
Datasheet19 pages9 years ago
TME
Datasheet1 page4 years ago
Upverter
Datasheet20 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant