📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TDK C1005X7S1A225K050BC

10V 2.2uF X7S 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1005X7S1A225K050BC.

IHS

Datasheet57 pages2 years ago

TDK

Newark

TME

Future Electronics

Inventory History

3 month trend:
-29.53%

CAD Models

Download TDK C1005X7S1A225K050BC symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.031
$ 0.031
Stock
3,429,667
2,078,757
2,078,757
Authorized Distributors
6
6
6
Capacitance
2.2 µF
1 µF
1 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402
C Series 0402 2.2 uF 6.3 V ±10% X7S SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402

Descriptions

Descriptions of TDK C1005X7S1A225K050BC provided by its distributors.

10V 2.2uF X7S 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0402 2.2 uF 10 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
Ceramic capacitor, 2.2 µF, 10 V (DC), ±10 %, SMD 0402, X7S, C1005X7S1A225K050BC
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:1x0.5x0.5mm
Cap Ceramic 2.2uF 10V X7S 10% Pad SMD 0402 125C Low ESR T/R
CAPACITOR CERAMIC, 2.2UF, 10V, X7S, 10%, 0402, FULL REEL
EIA CASE SIZE: 0402, VOLTAGE: 10, CAP VALUE: 2200000, TOL: +/-10%, THICKNESS: 0.50 +0.15,-0.10
Capacitance uF = 2.2 / Rated Voltage V = 10 / Tolerance = ±10 % / Ceramic Dielectric = X7S / Package Type = 0402 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • TDK Electronics Inc
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK ELECTRON
  • TDK CORPORATION (VA)
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005X7S1A225K050BC.