TDK C1005C0G1H820J050BA

C Series 0402 82 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
Capacitance82 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H820J050BA.

TDK
Datasheet57 pages3 years ago
Newark
Datasheet55 pages7 years ago
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
Datasheet55 pages9 years ago
Future Electronics
Datasheet28 pages10 years ago
Datasheet55 pages10 years ago

Inventory History

3 month trend:
+64.99%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.007
$ 0.007
Stock
624,612
2,894,572
2,894,572
Authorized Distributors
4
11
11
Capacitance
82 pF
82 pF
82 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C1005C0G1H820J050BA.

Related Parts

Descriptions

Descriptions of TDK C1005C0G1H820J050BA provided by its distributors.

C Series 0402 82 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 82pF 50V C0G 5% Pad SMD 0402 125°C Low ESR T/R
CAPACITOR CERAMIC 82PF 50V, C0G, 5%, 0402
Multilayer Ceramic Chip Capacitors, Capacitance=82pF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 82, TOL: +/-5%, THICKNESS: 0.50 ± 0.05
CERAMIC CAPACITOR 82PF 50V, C0G, 5%, 040; CERAMIC CAPACITOR 82PF 50V, C0G, 5%, 0402; Capacitance: 82pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 ^1005 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic:

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1005C0G1H820J(050BA)

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
Capacitance82 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Max Length1.05 mm
Max Width550 µm
Min Length950 µm
Min Width450 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for TDK C1005C0G1H820J050BA.

TDK
Datasheet57 pages3 years ago
Newark
Datasheet55 pages7 years ago
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
Datasheet55 pages9 years ago
Future Electronics
Datasheet28 pages10 years ago
Datasheet55 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant