KEMET C0805X104K1RACTU

Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor2.5 %
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height1 mm
Length2 mm
Thickness1.0922 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805X104K1RACTU.

Farnell
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet1 page6 years ago
Datasheet24 pages9 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet24 pages9 years ago
Newark
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago
TME
Datasheet1 page5 years ago
Datasheet24 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages5 years ago
Datasheet3 pages16 years ago
Datasheet740 pages7 years ago
element14
Datasheet18 pages13 years ago

Inventory History

3 month trend:
+25.30%

Alternate Parts

Price @ 1000
$ 0.092
$ 0.044
$ 0.044
Stock
941,028
10,174,935
10,174,935
Authorized Distributors
12
14
14
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1 mm
880 µm
880 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805X104K1RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805X104K1RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0805 Flexible Termination 125°C Automotive Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805
CERAMIC CAPACITOR 0.1UF, 100V, X7R, 10%, 0805
Capacitor, Ceramic, Cap 0.1 uF, Tol 10%,Vol-Rtg 100 VDC, SMT,0805,X7R, Flex Term, CT | KEMET C0805X104K1RACTU
0805 (2012Metric) SMD Comm X7R Flex 100V 0.1muF ±10% X7R
Cap, 0.1Μf, 100V, 10%, X7R, 0805; Capacitance:0.1Μf; Voltage Rating:100V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:X Series Ft-Cap; Operating Temperature Rohs Compliant: Yes |Kemet C0805X104K1RACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805X104K1RAC 7800
  • C0805X104K1RAC7800
  • C0805X104K1RACTU.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor2.5 %
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height1 mm
Length2 mm
Thickness1.0922 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805X104K1RACTU.

Farnell
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet1 page6 years ago
Datasheet24 pages9 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet24 pages9 years ago
Newark
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago
TME
Datasheet1 page5 years ago
Datasheet24 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages5 years ago
Datasheet3 pages16 years ago
Datasheet740 pages7 years ago
element14
Datasheet18 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant