KEMET C0805X104K1RACAUTO

Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0805 Flexible Termination 125C Automotive Medical T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height780 µm
Length2.0066 mm
Thickness1.0922 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805X104K1RACAUTO.

Newark
Datasheet1 page3 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet23 pages8 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
TME
Datasheet1 page5 years ago
Datasheet23 pages5 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-9.48%

Alternate Parts

Price @ 1000
$ 0.092
$ 0.044
$ 0.044
Stock
7,314,306
10,000,258
10,000,258
Authorized Distributors
13
14
14
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
780 µm
880 µm
880 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805X104K1RACAUTO.

Related Parts

Descriptions

Descriptions of KEMET C0805X104K1RACAUTO provided by its distributors.

Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0805 Flexible Termination 125C Automotive Medical T/R
Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 0.1uF 10% C0G 0805 X7R AUTO
0805 (2012Metric) SMD Auto X7R Flex 100V 0.1muF ±10% X7R
Mlcc Cap, Aec-Q200, X7R, 0.1Uf, 0805; Capacitance:0.1Μf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:X Series Ft-Cap Series Rohs Compliant: Yes |Kemet C0805X104K1RACAUTO

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805X104K1RACAUTO.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height780 µm
Length2.0066 mm
Thickness1.0922 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805X104K1RACAUTO.

Newark
Datasheet1 page3 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet23 pages8 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
TME
Datasheet1 page5 years ago
Datasheet23 pages5 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant