📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET C0805H103J5GAC

0805 C 10NF Ceramic Multilayer Capacitor, 50 VDC, +200DEGC, C0G Dielec, +/-5%
$ 15.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET C0805H103J5GAC.

IHS

Datasheet23 pages2 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.56%

CAD Models

Download KEMET C0805H103J5GAC symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.28
$ 12.43
Stock
2,926
20
Authorized Distributors
5
3
Capacitance
10 nF
10 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KYOCERA AVX08055C103JAT2A
0805 10 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0805 C 10NF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, C0G DIELECTRIC, +/-5%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805

Descriptions

Descriptions of KEMET C0805H103J5GAC provided by its distributors.

0805 C 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +200DEGC, C0G DIELEC, +/-5%
Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 0805 200C Extreme Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP
Multilayer Ceramic Capacitors Mlcc - Smd/Smt .010Uf 50.0V
Mlcc .010Uf 50.0V Rohs Compliant: Yes |Kemet C0805H103J5GAC

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET (VA)
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET a YAGEO company