KEMET C0805C391J5GACAUTO

Cap Ceramic 390pF 50V C0G 5% SMD 0805 125°C Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance390 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C391J5GACAUTO.

Farnell
Datasheet1 page3 years ago
element14 APAC
Datasheet18 pages7 years ago
Upverter
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-0.79%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.115
$ 0.115
Stock
83,905
25,747
25,747
Authorized Distributors
6
5
5
Capacitance
390 pF
390 pF
390 pF
Dielectric
C0G
C0G
C0G
Mount
-
-
-
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
880 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C391J5GACAUTO.

Descriptions

Descriptions of KEMET C0805C391J5GACAUTO provided by its distributors.

Cap Ceramic 390pF 50V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
0805 ceramic capacitor 30ppm/C 390pF 50V
Cap, Mlcc, Aec-Q200, 390Pf, 50V, 0805; Capacitance:390Pf; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Aec-Q200 C Series; Operating Rohs Compliant: Yes |Kemet C0805C391J5GACAUTO

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0805
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance390 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C391J5GACAUTO.

Farnell
Datasheet1 page3 years ago
element14 APAC
Datasheet18 pages7 years ago
Upverter
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant