KEMET C0805C222KARACTU

Multilayer Ceramic Capacitor, 2200 pF, 250 V, ± 10%, X7R, 0805 [2012 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth1.25 mm
Height780 µm
Lead Pitch750 µm
Length2 mm
Thickness889 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C222KARACTU.

Newark
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet25 pages8 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet19 pages11 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet20 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages5 years ago
Datasheet3 pages17 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-28.17%

Alternate Parts

Price @ 1000
$ 0.043
$ 0.054
$ 0.054
Stock
64,025
227,104
227,104
Authorized Distributors
8
9
9
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C222KARACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C222KARACTU provided by its distributors.

Multilayer Ceramic Capacitor, 2200 pF, 250 V, ± 10%, X7R, 0805 [2012 Metric]
Capacitors;Ceramic SMT;Tip and Ring;2200pF 250V;10%;X7R | KEMET C0805C222KARACTU
Cap Ceramic 0.0022uF 250V X7R 10% SMD 0805 125°C Paper T/R
Avnet Japan
0805 (2012Metric) SMD Comm X7R Tip-Ring 250V 2200pF ±10% X7R
Cap, Mlcc, X7R, 2200Pf, 250V, 0805; Capacitance:2200Pf; Voltage(Dc):250V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Product Length:2.01Mm Rohs Compliant: Yes |Kemet C0805C222KARACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C222KARAC TU
  • C0805C222KARAC7800
  • C0805C222KARACTU.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth1.25 mm
Height780 µm
Lead Pitch750 µm
Length2 mm
Thickness889 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C222KARACTU.

Newark
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet25 pages8 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet19 pages11 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet20 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages5 years ago
Datasheet3 pages17 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant