KEMET C0805C106K8RACTU

Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X7R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX7R
Dissipation Factor7.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Thickness1.397 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C106K8RACTU.

Newark
Datasheet4 pages4 years ago
Datasheet1 page6 years ago
Datasheet21 pages11 years ago
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Farnell
Datasheet1 page3 years ago
Datasheet24 pages9 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet22 pages11 years ago
Datasheet25 pages8 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages6 years ago
Datasheet25 pages8 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-8.13%

Alternate Parts

Price @ 1000
$ 0.106
$ 0.028
$ 0.028
Stock
6,619,154
16,317,312
16,317,312
Authorized Distributors
13
15
15
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C106K8RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C106K8RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X7R, 0805 [2012 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10uF 10volts X7R 10%
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805
0805 C 10uF Ceramic Multilayer Capacitor, 10 V, +125degC, X7R Dielectric, +/-10% | KEMET C0805C106K8RACTU
Cap Ceramic 10uF 10V X7R 10% Pad SMD 0805 125°C T/R
Ceramic Capacitor 10uF, 10VDC, 0805, ±10 %
Cap, Mlcc, X7R, 10Uf, 10V, 0805; Capacitance:10Μf; Voltage(Dc):10V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Product Length:2.01Mm; Msl:- Rohs Compliant: Yes |Kemet C0805C106K8RACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C106K8RAC TU
  • C0805C106K8RAC7800
  • C0805C106K8RACTU.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX7R
Dissipation Factor7.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Thickness1.397 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C106K8RACTU.

Newark
Datasheet4 pages4 years ago
Datasheet1 page6 years ago
Datasheet21 pages11 years ago
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Farnell
Datasheet1 page3 years ago
Datasheet24 pages9 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet22 pages11 years ago
Datasheet25 pages8 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages6 years ago
Datasheet25 pages8 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant