KEMET C0805C104K1RACAUTO7210

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Dielectric MaterialCeramic
Technical
Capacitance100 nF
DielectricX7R
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for KEMET C0805C104K1RACAUTO7210.

Datasheet740 pages7 years ago

Inventory History

3 month trend:
+219%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.044
$ 0.044
Stock
453,539
10,000,258
10,000,258
Authorized Distributors
4
14
14
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
10 %
10 %
Height
-
880 µm
880 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C104K1RACAUTO7210.

Descriptions

Descriptions of KEMET C0805C104K1RACAUTO7210 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0805 125C Automotive T/R
CAP, MLCC, 0.1UF, 100V, X7R, 0805 ROHS COMPLIANT: YES
Capacitor Ceramic 0.1uF 100V X7R 10% 0805 T/R
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 13" Special Reel/Unmarked

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0805
Dielectric MaterialCeramic
Technical
Capacitance100 nF
DielectricX7R
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for KEMET C0805C104K1RACAUTO7210.

Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant