KEMET C0805C104J1RALTU

Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 5%, X7R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingLead, Tin
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Length2.0066 mm
Thickness1.0922 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C104J1RALTU.

Newark
Datasheet4 pages8 years ago
Datasheet1 page6 years ago
Datasheet23 pages8 years ago
Datasheet1 page8 years ago
Farnell
Datasheet1 page3 years ago
Upverter
Datasheet19 pages10 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.128
$ 0.093
$ 0.093
Stock
10,273
744,714
744,714
Authorized Distributors
3
11
11
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
-
880 µm
880 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C104J1RALTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C104J1RALTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 5%, X7R, 0805 [2012 Metric]
Cap Ceramic 0.1uF 100V X7R 5% Pad SMD 0805 125°C T/R
CAP CER 0.1UF 100V 5% X7R 0805
0805 (2012Metric) SMD Comm X7R SnPb 100V 0.1muF ±5% X7R
Cap, 0.1Uf, 100V, Mlcc, 0805; Capacitance:0.1Μf; Voltage Rating:100V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Operating Temperature Rohs Compliant: No |Kemet C0805C104J1RALTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingLead, Tin
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Length2.0066 mm
Thickness1.0922 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C104J1RALTU.

Newark
Datasheet4 pages8 years ago
Datasheet1 page6 years ago
Datasheet23 pages8 years ago
Datasheet1 page8 years ago
Farnell
Datasheet1 page3 years ago
Upverter
Datasheet19 pages10 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant