📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET C062K153K1X5CA

Cap Ceramic 0.015uF 100V X7R 10% Radial 5.08mm 125°C Bulk
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET C062K153K1X5CA.

IHS

Datasheet19 pages10 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.398
$ 0.398
Stock
100
1,365
Authorized Distributors
4
6
Capacitance
15 nF
15 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Number of Capacitors
-
-
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount
Cap Ceramic Array 0.015uF 100V X7R 10% 0612 Pad SMD 4 Capacitor 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808

Descriptions

Descriptions of KEMET C062K153K1X5CA provided by its distributors.

Cap Ceramic 0.015uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount
Capacitor, ceramic,15000Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C062K153K1X5CA
Molded Radial Ceramic Capacitors C062 0.015uF 100volts Z5U 10%

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET ELECTRONICS MARKETING(S)
  • KEMET/ARCOTRONICS