📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Venkel C0603X5R6R3-476MNE

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel C0603X5R6R3-476MNE.

IHS

Datasheet29 pages1 year ago

Inventory History

3 month trend:
+180%

Alternate Parts

Price @ 1000
$ 0.178
$ 0.178
Stock
2,751,761
2,759,090
2,759,090
Authorized Distributors
1
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
-
20 %
20 %
Height
1.02 mm
1 mm
1 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Venkel C0603X5R6R3-476MNE provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603
CAP CER 47UF 6.3V X5R 0603

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)