📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET C0603X470J5GACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0603 5% Flex AEC-Q200
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET C0603X470J5GACAUTO.

IHS

Datasheet20 pages2 years ago

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
+54.44%

CAD Models

Download KEMET C0603X470J5GACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.009
$ 0.009
Stock
45,993
25,067,856
25,067,856
Authorized Distributors
6
6
6
Capacitance
47 pF
47 pF
47 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0603 5%
Samsung Electro-MechanicsCL10C470JB8NNNC
Multilayer Ceramic Capacitor, 47 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
0603 47 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KEMET C0603X470J5GACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0603 5% Flex AEC-Q200
Cap Ceramic 47pF 50V C0G 5% Pad SMD 0603 Flexible Termination 125C T/R Automotive AEC-Q200
CAPACITOR, 47PF, 50V, NP0, 0603; Product Range:KEMET - X Series; Capacitance:47p
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 4.7e-05uF, Surface Mount, 0603
KEMET C0603X470J5GACAUTO SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 47 pF, 50 V,5%, C0G / NP0
Capacitor, 47PF, 50V, 5%, C0G/NP0, 0603; Capacitance:47pF; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:±

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET (VA)
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET a YAGEO company

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X470J5GAC AUTO