KEMET C0603X223K1RACAUTO

Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0603 Flexible Termination 125C Automotive Medical T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
Technical
Capacitance22 nF
DielectricX7R
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for KEMET C0603X223K1RACAUTO.

Farnell
Datasheet1 page3 years ago
Electro Sonic
Datasheet23 pages3 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+21.41%

Alternate Parts

Price @ 1000
$ 0.108
$ 0.017
$ 0.017
Stock
116,467
19,605,198
19,605,198
Authorized Distributors
13
14
14
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
10 %
10 %
Height
-
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603X223K1RACAUTO.

Descriptions

Descriptions of KEMET C0603X223K1RACAUTO provided by its distributors.

Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0603 Flexible Termination 125C Automotive Medical T/R
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 100V 0.022Uf X7R 0603 10% Flex Aecq
Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X7R, 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603
Cap Ceramic 0.022uF 100V X7R 10% SMD 0603 125°C T/R
Avnet Japan
0603 (1608Metric) SMD Auto X7R Flex 100V 0.022muF ±10% X7R
CAP, 0.022µF, 100V, 10%, X7R, 0603; Capacitance: 22000pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: AEC-Q200 X Series FT-CAP;

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
Technical
Capacitance22 nF
DielectricX7R
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for KEMET C0603X223K1RACAUTO.

Farnell
Datasheet1 page3 years ago
Electro Sonic
Datasheet23 pages3 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant