KEMET C0603X220J5GACTU

Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance22 pF
DielectricC0G
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness863.6 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603X220J5GACTU.

Newark
Datasheet4 pages7 years ago
Datasheet20 pages7 years ago
Datasheet20 pages7 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet20 pages3 years ago
TME
Datasheet1 page5 years ago
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.019
$ 0.019
Stock
135,403
10,369,818
10,369,818
Authorized Distributors
12
12
12
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603X220J5GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603X220J5GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 22pF 50V C0G 5% Pad SMD 0603 Flexible Termination 125°C Extreme Low ESR T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 22pF 5% C0G
Cap Ceramic 22pF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
0603 (1608Metric) SMD Comm C0G Flex 50V 22pF ±5% C0G NP0
Cap, 22Pf, 50V, 5%, C0G/Np0, 0603; Capacitance:22Pf; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:X Series Ft-Cap; Operating Temperaturerohs Compliant: Yes |Kemet C0603X220J5GACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X220J5GAC7867
  • C0603X220J5GACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance22 pF
DielectricC0G
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness863.6 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603X220J5GACTU.

Newark
Datasheet4 pages7 years ago
Datasheet20 pages7 years ago
Datasheet20 pages7 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet20 pages3 years ago
TME
Datasheet1 page5 years ago
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant