📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET C0603X102K5RACTU

Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 Flexible Termination 125°C Automotive Medical T/R
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET C0603X102K5RACTU.

IHS

Datasheet24 pages2 years ago
Datasheet4 pages0 years ago

Upverter

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+93.56%

CAD Models

Download KEMET C0603X102K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.011
$ 0.011
Stock
610,731
187,082,203
187,082,203
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 1000Pf X7R 0603 10%
Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 50V 0603 Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603

Descriptions

Descriptions of KEMET C0603X102K5RACTU provided by its distributors.

Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 Flexible Termination 125°C Automotive Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603
CAPACITOR;CERAMIC;CAP 1000PF;TOL+10%;SMT;FLEXIBLE TERMINATION;VOL-RTG 50V
Ceramic Capacitor 1nF, 50VDC, 0603, ±10 %
0603 (1608Metric) SMD Comm X7R Flex 50V 1000pF ±10% X7R

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET ELECTRONICS MARKETING(S)
  • KEMET/ARCOTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X102K5RAC TU
  • C0603X102K5RAC7867
  • C0603X102K5RACTU.