📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET C0603C822J5RACTU

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET C0603C822J5RACTU.

IHS

Datasheet27 pages2 years ago
Datasheet4 pages0 years ago

Upverter

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-17.23%

CAD Models

Download KEMET C0603C822J5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.044
$ 0.044
Stock
384,348
37,003
37,003
Authorized Distributors
6
6
6
Capacitance
8.2 nF
8.2 nF
8.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Samsung Electro-MechanicsCL10B822KB8NNNC
Cap Ceramic 0.0082uF 50V X7R 10% Pad SMD 0603 125C T/R
Surface Mount Ceramic Multilayer Capacitor 0.0082uF 10% X7R 50V 0603 Paper T/R
KYOCERA AVX06035C822JAT2A
0603 8.2 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KEMET C0603C822J5RACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603
Cap Ceramic 0.0082uF 50V X7R 5% SMD 1.6 x 0.8 mm 125 C Paper T/R
C0603C822J5RAC7867, YAGEO / KEMET ELECTRONICS
电容, 8200PF, 50V, 多层陶瓷电容, 0603;

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET ELECTRONICS MARKETING(S)
  • KEMET/ARCOTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C822J5RAC7867
  • C0603C822J5RACTU.