KEMET C0603C689C5GAC7411

Cap, 6.8PF, 50V, Mlcc, 0603;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance6.8 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Temperature Coefficient30 ppm/°C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height870 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C689C5GAC7411.

Electro Sonic
Datasheet20 pages3 years ago
Farnell
Datasheet1 page3 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.034
$ 0.012
$ 0.012
Stock
44
1,902,724
1,902,724
Authorized Distributors
1
13
13
Capacitance
6.8 pF
6.8 pF
6.8 pF
Dielectric
C0G
C0G
C0G
Mount
-
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
870 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C689C5GAC7411.

Related Parts

Descriptions

Descriptions of KEMET C0603C689C5GAC7411 provided by its distributors.

CAP, 6.8PF, 50V, MLCC, 0603;
6.80Pf 50.0V Rohs Compliant: Yes |Kemet C0603C689C5GAC7411
6.8 pF, 50 VDC, -55/+125°C

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance6.8 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Temperature Coefficient30 ppm/°C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height870 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C689C5GAC7411.

Electro Sonic
Datasheet20 pages3 years ago
Farnell
Datasheet1 page3 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant