KEMET C0603C471K5HAC7867

Cap Ceramic 470pF 50V X8R 10% SMD 0603 150°C Paper T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance470 pF
DielectricX8R
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C471K5HAC7867.

Electro Sonic
Datasheet20 pages3 years ago
Datasheet17 pages10 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-0.12%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.023
$ 0.023
Stock
24,971
47,169
47,169
Authorized Distributors
3
7
7
Capacitance
470 pF
470 pF
470 pF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
870 µm
870 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C471K5HAC7867.

Descriptions

Descriptions of KEMET C0603C471K5HAC7867 provided by its distributors.

Cap Ceramic 470pF 50V X8R 10% SMD 0603 150°C Paper T/R
0603 ceramic capacitor 10% 470pF 50V
470.pf 50.0V Rohs Compliant: Yes |Kemet C0603C471K5HAC7867

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance470 pF
DielectricX8R
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C471K5HAC7867.

Electro Sonic
Datasheet20 pages3 years ago
Datasheet17 pages10 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant