📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET C0603C470K5RACTU

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7e-05uF, Surface Mount, 0603
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET C0603C470K5RACTU.

IHS

Datasheet27 pages2 years ago
Datasheet1 page0 years ago

Farnell

Upverter

Electro Sonic

TME

Inventory History

3 month trend:
-7.69%

CAD Models

Download KEMET C0603C470K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.063
Stock
233,200
447,104
Authorized Distributors
6
6
Capacitance
47 pF
47 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
-
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX06035C470KAT2A
0603 47 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX06033C470KAT2A
0603 47 pF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0201

Descriptions

Descriptions of KEMET C0603C470K5RACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7e-05uF, Surface Mount, 0603
Cap Ceramic 47pF 50V X7R 10% SMD 0603 125°C Punched Paper T/R
Avnet Japan
Cap Ceramic 47pF 50V X7R 10% Pad SMD 0603 125C T/R
KEMET - C0603C470K5RACTU - SMD Multilayer Ceramic Capacitor, 47 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, C Series KEMET
MLCC 50V 10% X7R TC 0.000047uF SMD 0603

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET ELECTRONICS MARKETING(S)
  • KEMET/ARCOTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C470K5RAC7867