KEMET C0603C430J5GACTU

Multilayer Ceramic Capacitor, 43 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance43 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C430J5GACTU.

element14 APAC
Datasheet1 page3 years ago
Datasheet4 pages4 years ago
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
Electro Sonic
Datasheet20 pages3 years ago
Farnell
Datasheet1 page6 years ago
Datasheet19 pages12 years ago
Datasheet9 pages15 years ago
Upverter
Datasheet18 pages4 years ago
TME
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
Newark
Datasheet1 page8 years ago
Arrow Electronics
Datasheet1 page12 years ago
Verical
Datasheet9 pages15 years ago
Jameco
Datasheet10 pages15 years ago

Inventory History

3 month trend:
-15.91%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.015
$ 0.015
Stock
207,891
317,940
317,940
Authorized Distributors
11
6
6
Capacitance
43 pF
43 pF
43 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C430J5GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C430J5GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 43 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
SMD Comm C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 43pF
Cap Ceramic 43pF 50V C0G 5% Pad SMD 0603 125°C Extreme Low ESR T/R
Cap, 43Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C430J5GACTU
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0603
CAP, 43PF, 50V, 5%, C0G/NP0, 0603; Capacitance: 43pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C430J5GAC TU
  • C0603C430J5GAC7867

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance43 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C430J5GACTU.

element14 APAC
Datasheet1 page3 years ago
Datasheet4 pages4 years ago
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
Electro Sonic
Datasheet20 pages3 years ago
Farnell
Datasheet1 page6 years ago
Datasheet19 pages12 years ago
Datasheet9 pages15 years ago
Upverter
Datasheet18 pages4 years ago
TME
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
Newark
Datasheet1 page8 years ago
Arrow Electronics
Datasheet1 page12 years ago
Verical
Datasheet9 pages15 years ago
Jameco
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant