KEMET C0603C220J5GAC7411

Cap Ceramic 22pF 50V C0G 5% SMD 0603 125Ž Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C220J5GAC7411.

element14 APAC
Datasheet4 pages1 year ago
Newark
Datasheet1 page8 years ago
TME
Datasheet20 pages3 years ago
Arrow Electronics
Datasheet9 pages15 years ago
Upverter
Datasheet18 pages4 years ago
Farnell
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago
Jameco
Datasheet10 pages15 years ago

Inventory History

3 month trend:
-13.49%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.019
$ 0.019
Stock
1,007,447
10,369,818
10,369,818
Authorized Distributors
12
12
12
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C220J5GAC7411.

Related Parts

Descriptions

Descriptions of KEMET C0603C220J5GAC7411 provided by its distributors.

Cap Ceramic 22pF 50V C0G 5% SMD 0603 125Ž Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603
Cap 22Pf 50Vdc C0G 5% Smd 0603
MLCC 50V 5% C0G TC 0.000022uF SMD 0603
CAP, 22PF, 50V, MLCC, 0603; Capacitance: 22pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Temper

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C220J5GAC 7411
  • C0603C220J5GAC 7411.
  • C0603C220J5GAC-7411
  • C0603C220J5GAC7411+

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C220J5GAC7411.

element14 APAC
Datasheet4 pages1 year ago
Newark
Datasheet1 page8 years ago
TME
Datasheet20 pages3 years ago
Arrow Electronics
Datasheet9 pages15 years ago
Upverter
Datasheet18 pages4 years ago
Farnell
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago
Jameco
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant