KEMET C0603C152K4RACTU

Multilayer Ceramic Capacitor, 1500 pF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance1.5 nF
DielectricX7R
Dissipation Factor10 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C152K4RACTU.

Newark
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet21 pages7 years ago
Electro Sonic
Datasheet27 pages2 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-2.51%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.006
$ 0.006
Stock
26,063
95,762
95,762
Authorized Distributors
9
7
7
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
900 µm
900 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C152K4RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C152K4RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 1500 pF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
Cap Ceramic 0.0015uF 16V X7R 10% Pad SMD 0603 125°C T/R
Capacitor, MLCC, X7R, 1500PF, 16V, 0603; Capac; Capacitance:1500pF; Voltage Rating:16V; Ceramic Capacitor
CAP CER 1500PF 16V 10% X7R 0603
Cap, Mlcc, X7R, 1500Pf, 16V, 0603; Capacitance:1500Pf; Voltage(Dc):16V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C152K4RACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance1.5 nF
DielectricX7R
Dissipation Factor10 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C152K4RACTU.

Newark
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet21 pages7 years ago
Electro Sonic
Datasheet27 pages2 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
RoHSCompliant