KEMET C0603C103K1RAC

Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0603 125C Bulk
In Stock
Datasheet

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C103K1RAC.

Electro Sonic
Datasheet27 pages2 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-10.00%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.01
$ 0.01
Stock
105,876
44,918,947
44,918,947
Authorized Distributors
2
16
16
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C103K1RAC.

Related Parts

Descriptions

Descriptions of KEMET C0603C103K1RAC provided by its distributors.

Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0603 125C Bulk
Capacitor Multi-layer Ceramic 0.01uF 10% 100V 0603
ceramic capacitor 30ppm/C 5% 10nF 100V
French Electronic Distributor since 1988

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C103K1RAC.

Electro Sonic
Datasheet27 pages2 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant