KEMET C0603C103F5JAC7867

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, U2J, -750+/-120ppm/Cel TC, 0.01uF, Surface Mount, 0603
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance1 %
Voltage Rating50 V
Dimensions
Height870 µm
Length1.6002 mm
Thickness863.6 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C103F5JAC7867.

Upverter
Datasheet18 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.286
$ 0.286
Stock
19,389
193,747
193,747
Authorized Distributors
1
11
11
Capacitance
10 nF
10 nF
10 nF
Dielectric
-
U2J
U2J
Mount
Surface Mount
-
-
Case/Package
0603
0603
0603
Voltage Rating (DC)
-
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
870 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C103F5JAC7867.

Descriptions

Descriptions of KEMET C0603C103F5JAC7867 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, U2J, -750+/-120ppm/Cel TC, 0.01uF, Surface Mount, 0603
Cap Ceramic 0.01uF 50V U2J 1% SMD 0603 125°C Paper T/R
CAP CER 10000PF 50V U2J 0603
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance1 %
Voltage Rating50 V
Dimensions
Height870 µm
Length1.6002 mm
Thickness863.6 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C103F5JAC7867.

Upverter
Datasheet18 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant