KEMET C0603C102M1RACTU

Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 20%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 nF
DielectricX7R
Dissipation Factor10 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C102M1RACTU.

Electro Sonic
Datasheet27 pages2 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-45.27%

Alternate Parts

Price @ 1000
$ 0.05
$ 0.007
$ 0.007
Stock
19,345
35,853
35,853
Authorized Distributors
5
5
5
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C102M1RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C102M1RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 20%, X7R, 0603 [1608 Metric]
Capacitor,ceramic,1Nf,100Vdc,20-% Tol,20+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C0603C102M1RACTU
CAP CER 1000PF 100V 20% X7R 0603
CAP, 1000PF, 100V, MLCC, 0603; Capacitance: 1000pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Tempe

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C102M1RACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 nF
DielectricX7R
Dissipation Factor10 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C102M1RACTU.

Electro Sonic
Datasheet27 pages2 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
RoHSCompliant