KEMET C0603C102J2RACTU

Multilayer Ceramic Capacitor, 1000 pF, 200 V, ± 5%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height800 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C102J2RACTU.

Newark
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page5 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet25 pages8 years ago
Electro Sonic
Datasheet27 pages2 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-48.93%

Alternate Parts

Price @ 1000
$ 0.068
$ 0.131
$ 0.131
Stock
32,950
37,466
37,466
Authorized Distributors
8
2
2
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C102J2RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C102J2RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 1000 pF, 200 V, ± 5%, X7R, 0603 [1608 Metric]
Cap Ceramic 0.001uF 200V X7R 5% SMD 0603 125°C Paper T/R
Avnet Japan
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200volts 1000pF X7R 5%
CAP CER 1000PF 200V 5% X7R 0603
Cap, Mlcc, X7R, 1000Pf, 200V, 0603; Capacitance:1000Pf; Voltage(Dc):200V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C102J2RACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C102J2RACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height800 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C102J2RACTU.

Newark
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page5 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet25 pages8 years ago
Electro Sonic
Datasheet27 pages2 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant