📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET C0402T104M9RALTU

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402
Production

Price and Stock

DistributorSKUMinPkg
Newark86AC0572010KTape & Reel
AvnetC0402T104M9RALTU010K
2d
TTI EuropeC0402T104M9RALTU010KTape & Reel
1d
Farnell2941163010KTape & Reel
7h
JRH ElectronicsC0402T104M9RALTU010K
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET C0402T104M9RALTU.

IHS

Datasheet24 pages2 years ago

Electro Sonic

Farnell

Alternate Parts

Price @ 1000
$ 0.019
Stock
1
29,514
Authorized Distributors
4
6
Capacitance
100 nF
100 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
-
20 %
Height
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of KEMET C0402T104M9RALTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402
.100Uf 6.3V Rohs Compliant: No |Kemet C0402T104M9RALTU
C0402T104M9RALTU, YAGEO / KEMET ELECTRONICS
CAP, 0.1UF, 6.3V, MLCC, 0402; Capacitance: 0.1µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: COTS T Series; Operating Temperat

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET (VA)
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET a YAGEO company