KEMET C0402C820J5GACAUTO

Cap Ceramic 82pF 50V C0G 5% Pad SMD 0402 125°C Extreme Low ESR Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins2
Technical
Capacitance82 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C820J5GACAUTO.

Newark
Datasheet4 pages3 years ago
element14 APAC
Datasheet18 pages7 years ago
Electro Sonic
Datasheet18 pages3 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-15.50%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.007
$ 0.007
Stock
272,511
2,894,572
2,894,572
Authorized Distributors
9
11
11
Capacitance
82 pF
82 pF
82 pF
Dielectric
C0G
C0G
C0G
Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
550 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C820J5GACAUTO.

Descriptions

Descriptions of KEMET C0402C820J5GACAUTO provided by its distributors.

Cap Ceramic 82pF 50V C0G 5% Pad SMD 0402 125°C Extreme Low ESR Automotive T/R
CAPACITOR CERAMIC 82 PF 5% TOL 50V C0G 0402
MLCC-SMD/SMT 50V 82pF C0G 0402 5% AEC-Q200
Cap, Aec-Q200, 82Pf, 50V, Mlcc, 0402; Capacitance:82Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet; Product Width:0.5Mm Rohs Compliant: Yes |Kemet C0402C820J5GACAUTO

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0402
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins2
Technical
Capacitance82 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C820J5GACAUTO.

Newark
Datasheet4 pages3 years ago
element14 APAC
Datasheet18 pages7 years ago
Electro Sonic
Datasheet18 pages3 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant