KEMET C0402C473K3RACAUTO

Multilayer Ceramic Capacitor, 0.047 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance47 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationWraparound
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height550 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C473K3RACAUTO.

Newark
Datasheet4 pages3 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page3 years ago
Electro Sonic
Datasheet23 pages3 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+63.28%

Alternate Parts

Price @ 1000
$ 0.018
$ 0.006
$ 0.006
Stock
2,659,790
35,983,765
35,983,765
Authorized Distributors
12
16
16
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
550 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C473K3RACAUTO.

Related Parts

Descriptions

Descriptions of KEMET C0402C473K3RACAUTO provided by its distributors.

Multilayer Ceramic Capacitor, 0.047 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric]
Cap Ceramic 0.047uF 25V X7R 10% Pad SMD 0402 125°C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402
Cap, Aec-Q200, 0.047Uf, 25V, Mlcc, 0402; Capacitance:0.047Μf; Voltage(Dc):25V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Product Width:0.5Mmrohs Compliant: Yes |Kemet C0402C473K3RACAUTO

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0402
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance47 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationWraparound
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height550 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C473K3RACAUTO.

Newark
Datasheet4 pages3 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page3 years ago
Electro Sonic
Datasheet23 pages3 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant