📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET C0402C270J5GACTU

SMD Multilayer Ceramic Capacitor, 27 pF, 50 V, 0402 [1005 Metric], C0G / NP0
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET C0402C270J5GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet3 pages0 years ago

Upverter

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-42.59%

CAD Models

Download KEMET C0402C270J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.007
$ 0.007
Stock
2,659,141
68,175,842
68,175,842
Authorized Distributors
6
6
6
Capacitance
27 pF
27 pF
27 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Samsung Electro-MechanicsCL05C270JB5NNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 27pF, Surface Mount, 0402 inch
0402 27 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 27 pF 25 V ±5% Tolerance C0G/NP0 Monolithic Ceramic Chip Capacitor

Descriptions

Descriptions of KEMET C0402C270J5GACTU provided by its distributors.

SMD Multilayer Ceramic Capacitor, 27 pF, 50 V, 0402 [1005 Metric], C0G / NP0
Cap Ceramic 27pF 50V C0G 5% SMD 1.0 x 0.5 mm 125 C Paper T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, Surface Mount, 0402
CAPACITOR;CERAMIC;CAP;27.0PF;TOL+5%;SMT;VOL-RTG 50V;C0G;TR
0402 C0G ceramic capacitor, 50V 27pF
SMD MLC Capacitor 27pF 50V 5% NPO 0402
CAP, 27PF, 50V, 5%, C0G/NP0, 0402; Capacitance:27pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 5%;

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET ELECTRONICS MARKETING(S)
  • KEMET/ARCOTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C270J5GAC 7867
  • C0402C270J5GAC-7867
  • C0402C270J5GAC7867
  • C0402C270J5GAC7867+
  • C0402C270J5GACTU.