KEMET C0402C120G5GACTU

Multilayer Ceramic Capacitor, 12 pF, 50 V, ± 2%, C0G (NP0), 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance12 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Tolerance2 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C120G5GACTU.

element14 APAC
Datasheet4 pages1 year ago
Datasheet20 pages7 years ago
Electro Sonic
Datasheet20 pages3 years ago
Farnell
Datasheet1 page6 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-8.29%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.009
$ 0.009
Stock
304,554
35,168,101
35,168,101
Authorized Distributors
9
12
12
Capacitance
12 pF
12 pF
12 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
2 %
2 %
2 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C120G5GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0402C120G5GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 12 pF, 50 V, ± 2%, C0G (NP0), 0402 [1005 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402
Cap Ceramic 12pF 50V C0G 2% SMD 0402 125°C Paper T/R
Avnet Japan
Cap, 12Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Kemet C0402C120G5GACTU
CAP, 12PF, 50V, 2%, C0G/NP0, 0402; Capacitance: 12pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 2%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C120G5GAC7867

Technical Specifications

Physical
Case/Package0402
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance12 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Tolerance2 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C120G5GACTU.

element14 APAC
Datasheet4 pages1 year ago
Datasheet20 pages7 years ago
Electro Sonic
Datasheet20 pages3 years ago
Farnell
Datasheet1 page6 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant