📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET C0402C102K5HACAUTO

Cap Ceramic 0.001uF 50V X8R 10% Pad SMD 0402 150C Extreme Low ESR Automotive T/R
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET C0402C102K5HACAUTO.

IHS

Datasheet20 pages2 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+141%

CAD Models

Download KEMET C0402C102K5HACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.028
$ 0.028
Stock
1,714,359
2,937,866
2,937,866
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Ceramic 0.001uF 50V X8R 10% Pad SMD 0402 150C Automotive T/R
CAPACITOR CERAMIC 1000PF, 50V, X8R, 10%, 0402; Product Range:TDK - C Series; Cap
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0402

Descriptions

Descriptions of KEMET C0402C102K5HACAUTO provided by its distributors.

Cap Ceramic 0.001uF 50V X8R 10% Pad SMD 0402 150C Extreme Low ESR Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0402
Cap Ceramic 0.001uF 50V X8R 10% SMD 0402 150°C Punched Paper T/R
Avnet Japan
C0402C102K5HACAUTO, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET ELECTRONICS MARKETING(S)
  • KEMET/ARCOTRONICS