Vishay BZX85C3V3-TAP

Diode Zener Single 3.3V 6% 1.3W Automotive 2-Pin DO-41 Ammo
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage3.3 V
Current2 A
Element ConfigurationSingle
ESD ProtectionNo
Impedance20 Ω
Max Operating Temperature175 °C
Max Power Dissipation1.3 W
Max Reverse Leakage Current40 µA
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation1.3 W
Test Current80 mA
Tolerance5 %
Voltage Tolerance6 %
Zener Current300 mA
Zener Voltage3.3 V
Dimensions
Height2.6 mm
Length4.1 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay BZX85C3V3-TAP.

Farnell
Datasheet6 pages7 years ago
Newark
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet6 pages2 years ago
Datasheet5 pages22 years ago
TME
Datasheet6 pages8 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago

Inventory History

3 month trend:
-17.13%

Engineering Resources

View Evaluation kits and Reference designs for Vishay BZX85C3V3-TAP.

Related Parts

Descriptions

Descriptions of Vishay BZX85C3V3-TAP provided by its distributors.

Diode Zener Single 3.3V 6% 1.3W Automotive 2-Pin DO-41 Ammo
ZENER DIODE, 1.3W, 3.3V, DO-41; Zener Vo
Zener Diode; Zener Voltage Typ, Vz:3.3V; Power Dissipation, Pd:1.3W; Package/Case:DO-41; Breakdown Voltage Max:3.3V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:80mA ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85C3V3-TAP.
  • BZX85C3V3TAP

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage3.3 V
Current2 A
Element ConfigurationSingle
ESD ProtectionNo
Impedance20 Ω
Max Operating Temperature175 °C
Max Power Dissipation1.3 W
Max Reverse Leakage Current40 µA
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation1.3 W
Test Current80 mA
Tolerance5 %
Voltage Tolerance6 %
Zener Current300 mA
Zener Voltage3.3 V
Dimensions
Height2.6 mm
Length4.1 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay BZX85C3V3-TAP.

Farnell
Datasheet6 pages7 years ago
Newark
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet6 pages2 years ago
Datasheet5 pages22 years ago
TME
Datasheet6 pages8 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago