Vishay BZX85C2V7-TAP

Zener Diode, 2.7V V(Z), 7.41%, 1.3W, Silicon, Unidirectional, DO-41
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage2.7 V
Element ConfigurationSingle
ESD ProtectionNo
Impedance20 Ω
Max Operating Temperature175 °C
Max Power Dissipation1.3 W
Max Reverse Leakage Current150 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Power Dissipation1.3 W
Schedule B8541100050
Test Current80 mA
Tolerance5 %
Voltage Tolerance7 %
Zener Current360 mA
Zener Voltage2.7 V
Dimensions
Height2.6 mm
Length4.1 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay BZX85C2V7-TAP.

Farnell
Datasheet7 pages15 years ago
Datasheet6 pages8 years ago
element14 APAC
Datasheet6 pages8 years ago
Newark
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet5 pages22 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet7 pages14 years ago
TME
Datasheet6 pages8 years ago

Inventory History

3 month trend:
-6.35%

Engineering Resources

View Evaluation kits and Reference designs for Vishay BZX85C2V7-TAP.

Related Parts

Descriptions

Descriptions of Vishay BZX85C2V7-TAP provided by its distributors.

Zener Diode, 2.7V V(Z), 7.41%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode Single 2.7V 7% 20Ohm 1300mW Automotive 2-Pin DO-41 Ammo
DIODE, ZENER, 2.7V, 1.3W; Zener Voltage Vz Typ:2.7V; Power Dissipation Pd:1.3W; Operating Temperature Range:-; Diode Case Style:DO-41; No. of Pins:2; Package / Case:DO-41; Power Dissipation Max:1.3W; Power Dissipation Ptot Max:1.3W; Termination Type:Axial Leaded; Test Current:80mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85C2V7TAP

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage2.7 V
Element ConfigurationSingle
ESD ProtectionNo
Impedance20 Ω
Max Operating Temperature175 °C
Max Power Dissipation1.3 W
Max Reverse Leakage Current150 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Power Dissipation1.3 W
Schedule B8541100050
Test Current80 mA
Tolerance5 %
Voltage Tolerance7 %
Zener Current360 mA
Zener Voltage2.7 V
Dimensions
Height2.6 mm
Length4.1 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay BZX85C2V7-TAP.

Farnell
Datasheet7 pages15 years ago
Datasheet6 pages8 years ago
element14 APAC
Datasheet6 pages8 years ago
Newark
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet5 pages22 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet7 pages14 years ago
TME
Datasheet6 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago