Diodes Inc. BZX84C43

Surface Mount Zener Diode

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Operating Temperature150 °C
Min Operating Temperature-65 °C

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C43.

TME
Datasheet3 pages5 years ago
Datasheet2 pages0 years ago
Ciiva Crawler
Datasheet5 pages6 years ago
Datasheet5 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Upverter
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-1.36%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.035
Stock
3,110
367,909
367,909
Authorized Distributors
1
7
7
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-23
SOT-23
Zener Voltage
-
43 V
43 V
Tolerance
-
7 %
7 %
Power Dissipation
-
350 mW
350 mW
Impedance
-
150 Ω
150 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BZX84C43.

Descriptions

Descriptions of Diodes Inc. BZX84C43 provided by its distributors.

SURFACE MOUNT ZENER DIODE
Ciiva Crawler

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C43

Technical Specifications

Technical
Max Operating Temperature150 °C
Min Operating Temperature-65 °C

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C43.

TME
Datasheet3 pages5 years ago
Datasheet2 pages0 years ago
Ciiva Crawler
Datasheet5 pages6 years ago
Datasheet5 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Upverter
Datasheet3 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago