onsemi BZX84C3V6LT1G

BZX84C3V6LT1 Series 225 mW 10 mA 3.6 V SMT Zener Voltage Regulator - SOT-23-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
MaterialPlastic
Number of Pins3
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Impedance90 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current5 µA
Power Dissipation300 mW
Power Rating225 mW
Schedule B8541100050
Test Current5 mA
Tolerance6 %
Voltage Rating (DC)3.6 V
Voltage Tolerance6 %
Working Voltage3.6 V
Zener Current10 mA
Zener Voltage3.6 V
Dimensions
Height1.1176 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for onsemi BZX84C3V6LT1G.

Upverter
Datasheet7 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Newark
Datasheet7 pages7 years ago
Datasheet7 pages10 years ago
element14 APAC
Datasheet7 pages9 years ago
iiiC
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago

Inventory History

3 month trend:
+3.01%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.024
$ 0.024
Stock
2,850,656
959,655
959,655
Authorized Distributors
11
9
9
Mount
-
-
-
Case/Package
SOT-23-3
-
-
Zener Voltage
3.6 V
-
-
Tolerance
6 %
-
-
Power Dissipation
300 mW
350 mW
350 mW
Impedance
90 Ω
-
-
Max Reverse Leakage Current
5 µA
-
-
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BZX84C3V6LT1G.

Related Parts

Descriptions

Descriptions of onsemi BZX84C3V6LT1G provided by its distributors.

BZX84C3V6LT1 Series 225 mW 10 mA 3.6 V SMT Zener Voltage Regulator - SOT-23-3
Diode,Zener,Vr 3.6V,If 10mA,Pkg SOT-23 (TO-236),Vf 0.9V,Cj 450pF,Tj +150degc
Diode Zener Single 3.6V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel
225 MILI WATT SOT-23 SURFACE MOUNT, ZENER VOLTAGE REGULATOR Zener Diode, 3.6V V(Z), 5.56%, 0.25W, Silicon, Unidirectional, TO-236AB
250 mW; Zener Diode Voltage Regulator 3.6 V
ZENER DIODE 225MW 3.6V SO T23 SPQ: 3K/REEL ROHS
DIODE, ZENER, 3.6V, 225MW, SOT-23-3; Zener Voltage Vz Typ: 3.6V; Power Dissipation Pd: 225mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84CxxxLT1G Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -65°C
Diode, Zener, 3.6V, 225Mw, Sot-23-3, Full Reel; Zener Voltage Nom:3.6V; Power Dissipation:225Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi BZX84C3V6LT1G.
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.
Zener Voltage V = 3.6 / Configuration = Single / Zener Impedance Ohm = 90 / Power Dissipation (Pd) mW = 300 / Forward Voltage (Vf) mV = 900 / Reverse Current nA = 50 / Zener Tolerance % = 7 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C3V6LT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
MaterialPlastic
Number of Pins3
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Impedance90 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current5 µA
Power Dissipation300 mW
Power Rating225 mW
Schedule B8541100050
Test Current5 mA
Tolerance6 %
Voltage Rating (DC)3.6 V
Voltage Tolerance6 %
Working Voltage3.6 V
Zener Current10 mA
Zener Voltage3.6 V
Dimensions
Height1.1176 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for onsemi BZX84C3V6LT1G.

Upverter
Datasheet7 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Newark
Datasheet7 pages7 years ago
Datasheet7 pages10 years ago
element14 APAC
Datasheet7 pages9 years ago
iiiC
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago