onsemi BZX84C3V3LT1G

DIODE ZENER 3.3V 225MW SOT23-3 / Zener Diode Single 3.3V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
MaterialPlastic
Number of Pins3
Technical
Breakdown Voltage3.5 V
Element ConfigurationSingle
Forward Current10 mA
Forward Voltage900 mV
Impedance95 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current5 µA
Power Dissipation300 mW
Power Rating225 mW
Schedule B8541100050
Test Current5 mA
Tolerance6 %
Voltage Rating (DC)3.3 V
Voltage Tolerance6 %
Working Voltage3.3 V
Zener Current10 mA
Zener Voltage3.3 V
Dimensions
Height1.11 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi BZX84C3V3LT1G.

Upverter
Datasheet7 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Newark
Datasheet7 pages7 years ago
Datasheet7 pages10 years ago
element14 APAC
Datasheet7 pages12 years ago
Farnell
Datasheet7 pages9 years ago
iiiC
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago

Inventory History

3 month trend:
+48.60%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.029
$ 0.029
Stock
9,668,290
1,550,211
1,550,211
Authorized Distributors
11
14
14
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
95 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BZX84C3V3LT1G.

Related Parts

Descriptions

Descriptions of onsemi BZX84C3V3LT1G provided by its distributors.

DIODE ZENER 3.3V 225MW SOT23-3 / Zener Diode Single 3.3V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
BZX84C3V3LT1 Series 225 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOT-23-3
Diode,Zener,Vr 3.3V,If 10mA,Pkg SOT-23 (TO-236),Vf 0.9V,Cj 450pF,Tj +150degc
Zener Diode 3.3V 225mW ±6% Surface Mount SOT-23-3 (TO-236)
225 MILI WATT SOT-23 SURFACE MOUNT, ZENER VOLTAGE REGULATOR Zener Diode, 3.3V V(Z), 6.06%, 0.25W, Silicon, Unidirectional, TO-236AB
±6% Single 3.1V~3.5V 250mW 3.3V SOT-23(TO-236) Zener Diodes ROHS
250 mW; Zener Diode Voltage Regulator 3.3 V
3.3V Zener Diode BZX84 0.25W SOT-23
Zener Diode Marking: Z14 Housing type: SOT-23 Package: SMD Power dissipation: 250 mW Zener resistance: 95 Ohm Zener voltage: 3.3 V
DIODE, ZENER, 3.3V, 225MW, SOT-23-3; Zener Voltage Vz Typ:3.3V; Power Dissipation Pd:225mW; Diode Case Style:SOT-23; Tolerance ±:6%; No. of
Zener Diode, Full Reel; Zener Voltage Nom:3.3V; Power Dissipation:225Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Bzx84Cxxxlt1G Series Rohs Compliant: Yes |Onsemi BZX84C3V3LT1G.
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C3V3LT1G
  • BZX84C-3V3LT1G
  • BZX84C3V3-LT1G
  • BZX84C3V3LT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
MaterialPlastic
Number of Pins3
Technical
Breakdown Voltage3.5 V
Element ConfigurationSingle
Forward Current10 mA
Forward Voltage900 mV
Impedance95 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current5 µA
Power Dissipation300 mW
Power Rating225 mW
Schedule B8541100050
Test Current5 mA
Tolerance6 %
Voltage Rating (DC)3.3 V
Voltage Tolerance6 %
Working Voltage3.3 V
Zener Current10 mA
Zener Voltage3.3 V
Dimensions
Height1.11 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi BZX84C3V3LT1G.

Upverter
Datasheet7 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Newark
Datasheet7 pages7 years ago
Datasheet7 pages10 years ago
element14 APAC
Datasheet7 pages12 years ago
Farnell
Datasheet7 pages9 years ago
iiiC
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago