onsemi BZX84C12LT1G

DIODE ZENER 12V 225MW SOT23-3 / Zener Diode Single 12V 5% 25Ohm 300mW 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
MaterialPlastic
Number of Pins3
Technical
Breakdown Voltage12.7 V
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Impedance25 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current100 nA
Power Dissipation300 mW
Power Rating225 mW
Schedule B8541100050
Test Current5 mA
Tolerance5 %
Voltage Rating (DC)12 V
Voltage Tolerance5 %
Working Voltage12 V
Zener Current10 mA
Zener Voltage12 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BZX84C12LT1G.

Upverter
Datasheet7 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Newark
Datasheet7 pages7 years ago
element14 APAC
Datasheet7 pages10 years ago
Arrow Electronics
Datasheet7 pages12 years ago
iiiC
Datasheet7 pages12 years ago
Jameco
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago
Farnell
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+100%

Alternate Parts

Price @ 1000
$ 0.027
$ 0.038
$ 0.038
Stock
7,142,212
8,510,470
8,510,470
Authorized Distributors
10
11
11
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
12 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
225 mW
225 mW
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BZX84C12LT1G.

Related Parts

Descriptions

Descriptions of onsemi BZX84C12LT1G provided by its distributors.

DIODE ZENER 12V 225MW SOT23-3 / Zener Diode Single 12V 5% 25Ohm 300mW 3-Pin SOT-23 T/R
Diode,Zener,Vr 12V,If 10mA,Pkg SOT-23 (TO-236),Vf 0.9V,Cj 130pF,Tj +150C,Ir 5mA
BZX84C12LT1 Series 225 mW 10 mA 12 V SMT Zener Voltage Regulator - SOT-23-3
225 MILI WATT SOT-23 SURFACE MOUNT, ZENER VOLTAGE REGULATOR Zener Diode, 12V V(Z), 5.39%, 0.25W, Silicon, Unidirectional, TO-236AB
250 mW; Zener Diode Voltage Regulator 12 V
100nA@8V 25´Î Single 11.4V~12.7V 300mW 12V SOT-23(SOT-23-3) Zener Diodes ROHS
DIODE, ZENER, 12V, 225MW, SOT-23-3; Zener Voltage Vz Typ: 12V; Power Dissipation Pd: 225mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84CxxxLT1G Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -65°C
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.
Zener Voltage V = 12 / Zener Current mA = 10 / Configuration = Single / Zener Impedance Ohm = 25 / Power Dissipation (Pd) mW = 250 / Forward Voltage (Vf) mV = 900 / Reverse Current nA = 100 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance W/°C = 465

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C12LT1G
  • BZX84C12LT1-G
  • BZX84C12LT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
MaterialPlastic
Number of Pins3
Technical
Breakdown Voltage12.7 V
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage900 mV
Impedance25 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current100 nA
Power Dissipation300 mW
Power Rating225 mW
Schedule B8541100050
Test Current5 mA
Tolerance5 %
Voltage Rating (DC)12 V
Voltage Tolerance5 %
Working Voltage12 V
Zener Current10 mA
Zener Voltage12 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BZX84C12LT1G.

Upverter
Datasheet7 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Newark
Datasheet7 pages7 years ago
element14 APAC
Datasheet7 pages10 years ago
Arrow Electronics
Datasheet7 pages12 years ago
iiiC
Datasheet7 pages12 years ago
Jameco
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago