onsemi BZX84C11LT1G

BZX84C11LT1 Series 225 mW 10 mA 11 V SMT Zener Voltage Regulator - SOT-23-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
MaterialPlastic
Number of Pins3
Technical
Element ConfigurationSingle
Forward Voltage900 mV
Impedance20 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current100 nA
Power Dissipation300 mW
Power Rating225 mW
Schedule B8541100050
Test Current5 mA
Tolerance5 %
Voltage Rating (DC)11 V
Voltage Tolerance5 %
Working Voltage11 V
Zener Current10 mA
Zener Voltage11 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BZX84C11LT1G.

Upverter
Datasheet7 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
TME
Datasheet7 pages7 years ago
Newark
Datasheet7 pages9 years ago
Datasheet7 pages10 years ago
iiiC
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-4.05%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.02
$ 0.02
Stock
3,371,656
6,032,760
6,032,760
Authorized Distributors
13
15
15
Mount
-
-
-
Case/Package
SOT-23-3
-
-
Zener Voltage
11 V
-
-
Tolerance
5 %
-
-
Power Dissipation
300 mW
-
-
Impedance
20 Ω
-
-
Max Reverse Leakage Current
100 nA
-
-
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BZX84C11LT1G.

Related Parts

Descriptions

Descriptions of onsemi BZX84C11LT1G provided by its distributors.

BZX84C11LT1 Series 225 mW 10 mA 11 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 11V 5% 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 11V V(Z), 5.45%, 0.25W, Silicon, Unidirectional, TO-236AB
250 mW; Zener Diode Voltage Regulator 11 V
100nA@8V 20´Î Single 10.4V~11.6V 300mW 11V SOT-23(SOT-23-3) Zener Diodes ROHS
Diode, Zener, Vr 11V, If 10mA, Pkg SOT-23 (TO-236),Vf 0.9V, Cj 130pF, Tj +150C, Ir 5mA | ON Semiconductor BZX84C11LT1G
ZENER DIODE, 225MW, 11V, SOT-23; Zener Voltage Vz Typ:11V; Power Dissipation Pd:225mW; Diode Case Style:SOT-23; Tolerance ±:5%; No. of
Zener Voltage Nom:11V; Power Dissipation:225mW; Diode Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:BZX84CxxxLT1G Series; Qualification:-; MSL:MSL 1 - Unlimited RoHS Compliant: Yes
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C11LT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
MaterialPlastic
Number of Pins3
Technical
Element ConfigurationSingle
Forward Voltage900 mV
Impedance20 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current100 nA
Power Dissipation300 mW
Power Rating225 mW
Schedule B8541100050
Test Current5 mA
Tolerance5 %
Voltage Rating (DC)11 V
Voltage Tolerance5 %
Working Voltage11 V
Zener Current10 mA
Zener Voltage11 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BZX84C11LT1G.

Upverter
Datasheet7 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
TME
Datasheet7 pages7 years ago
Newark
Datasheet7 pages9 years ago
Datasheet7 pages10 years ago
iiiC
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago