onsemi BZX84-C5V1

BZX84C Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage5.1 V
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage900 mV
Impedance60 Ω
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Reverse Leakage Current2 µA
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current2 µA
Power Dissipation350 mW
Power Rating350 mW
Reverse Voltage2 V
Test Current5 mA
Tolerance6 %
Voltage Rating (DC)5.1 V
Voltage Tolerance5 %
Working Voltage5.1 V
Zener Current5 mA
Zener Voltage5.1 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BZX84-C5V1.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet4 pages22 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.022
$ 0.033
$ 0.033
Stock
1,004,561
13,549,678
13,549,678
Authorized Distributors
1
13
13
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
6 %
6 %
6 %
Power Dissipation
350 mW
350 mW
350 mW
Impedance
60 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
900 mV
900 mV
900 mV

Engineering Resources

View Evaluation kits and Reference designs for onsemi BZX84-C5V1.

Related Parts

Descriptions

Descriptions of onsemi BZX84-C5V1 provided by its distributors.

BZX84C Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23-3
DIODE ZENER 5.1V 350MW SOT23-3
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 84/C5V1
  • BZX84/C5V1
  • BZX84C 5V1
  • BZX84C-5V1
  • BZX84C5V1
  • BZX84C5V1.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Breakdown Voltage5.1 V
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage900 mV
Impedance60 Ω
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Reverse Leakage Current2 µA
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current2 µA
Power Dissipation350 mW
Power Rating350 mW
Reverse Voltage2 V
Test Current5 mA
Tolerance6 %
Voltage Rating (DC)5.1 V
Voltage Tolerance5 %
Working Voltage5.1 V
Zener Current5 mA
Zener Voltage5.1 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BZX84-C5V1.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet4 pages22 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago