📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay BZX55B51-TR

Zener Diode, single, Two Terminal, 51V V(Z), 2%, do-35 |Vishay BZX55B51-TR
$ 0.076
Production

Price and Stock

DistributorSKUMinPkg
Newark35K7051030KTape & Reel
RS (Formerly Allied Electronics)706162700250Bulk
7h
AvnetBZX55B51-TR030K
1d
TTI EuropeBZX55B51-TR030KTape & Reel
18h
Mouser78-BZX55B5101Tape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX55B51-TR.

IHS

Datasheet7 pages6 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

CAD Models

Download Vishay BZX55B51-TR symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.096
$ 0.096
Stock
50,000
79,183
79,183
Authorized Distributors
5
4
4
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
51 V
43 V
43 V
Tolerance
2 %
2 %
2 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
125 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diode Zener Single 43V 2% 500mW Automotive 2-Pin DO-35 T/R
Diode Zener Single 56V 2% 500mW Automotive 2-Pin DO-35 Ammo
Zener Diode, single, Two Terminal,39V V(Z),2%,do-35 |Vishay BZX55B39-TR

Descriptions

Descriptions of Vishay BZX55B51-TR provided by its distributors.

Zener Diode, single, Two Terminal,51V V(Z),2%,do-35 |Vishay BZX55B51-TR
Zener Diode, 51V V(Z), 1.96%, 0.5W, Silicon, Unidirectional, DO-35
BZX55B51-TR ZENER DIODE, 51V 2% 0.5 W THROUGH HOLE 2-PIN DO-35
ZENER DIODE DO35
Zener Diodes 51 Volt 0.5W 2%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55B51TR