Vishay BZX384C5V6-E3-08

Diode Zener Single 5.6V 5% 200mW 2-Pin SOD-323 T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-323-2
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.309128 mg
Technical
Element ConfigurationSingle
ESD ProtectionYes
Impedance40 Ω
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current1 µA
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation200 mW
Schedule B8541100050
Test Current5 mA
Tolerance5 %
Voltage Tolerance5 %
Zener Voltage5.6 V
Dimensions
Height1.15 mm

Documents

Download datasheets and manufacturer documentation for Vishay BZX384C5V6-E3-08.

element14 APAC
Datasheet8 pages6 years ago
Newark
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages6 years ago
Upverter
Datasheet8 pages10 years ago

Inventory History

3 month trend:
-34.01%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.032
$ 0.032
Stock
767,900
840,540
840,540
Authorized Distributors
13
9
9
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay BZX384C5V6-E3-08.

Related Parts

Descriptions

Descriptions of Vishay BZX384C5V6-E3-08 provided by its distributors.

Diode Zener Single 5.6V 5% 200mW 2-Pin SOD-323 T/R
Zener Diode Sod3235%, 5.6V, 0.2W |Vishay BZX384C5V6-E3-08
Zener Diode, 5.6V V(Z), 5%, 0.2W, Silicon, Unidirectional
ZENER DIODE, 0.2W, 5.6V, SOD-323; Zener Voltage Vz Typ: 5.6V; Power Dissipation Pd: 200mW; Diode Case Style: SOD-323; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: BZX384 Series; Au
Zener Voltage V = 5.6 / Configuration = Single / Zener Impedance Ohm = 15 / Power Dissipation (Pd) mW = 200 / Reverse Current uA = 1 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance K/W = 650

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSOD-323-2
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.309128 mg
Technical
Element ConfigurationSingle
ESD ProtectionYes
Impedance40 Ω
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current1 µA
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation200 mW
Schedule B8541100050
Test Current5 mA
Tolerance5 %
Voltage Tolerance5 %
Zener Voltage5.6 V
Dimensions
Height1.15 mm

Documents

Download datasheets and manufacturer documentation for Vishay BZX384C5V6-E3-08.

element14 APAC
Datasheet8 pages6 years ago
Newark
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages6 years ago
Upverter
Datasheet8 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago