Diodes Inc. BZT52C5V1Q-7-F

BZT52C5 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionNo
Impedance60 Ω
Max Operating Temperature150 °C
Max Power Dissipation370 mW
Max Reverse Leakage Current2 µA
Min Operating Temperature-65 °C
Test Current5 mA
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C5V1Q-7-F.

Future Electronics
Datasheet5 pages6 years ago

Inventory History

3 month trend:
-56.65%

Alternate Parts

Price @ 1000
$ 0.043
$ 0.035
$ 0.035
Stock
9,369,871
19,025,352
19,025,352
Authorized Distributors
5
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD
-
-
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
-
6 %
6 %
Power Dissipation
-
500 mW
500 mW
Impedance
60 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
-
900 mV
900 mV

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BZT52C5V1Q-7-F.

Descriptions

Descriptions of Diodes Inc. BZT52C5V1Q-7-F provided by its distributors.

BZT52C5 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode Single 5.1V 5.88% 60Ohm 500mW Automotive 2-Pin SOD-123 T/R
4.8V~5.4V 370mW 5.1V SOD-123 Zener Diodes ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C5V1Q7F

Technical Specifications

Physical
Case/PackageSOD
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionNo
Impedance60 Ω
Max Operating Temperature150 °C
Max Power Dissipation370 mW
Max Reverse Leakage Current2 µA
Min Operating Temperature-65 °C
Test Current5 mA
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C5V1Q-7-F.

Future Electronics
Datasheet5 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant