Vishay BZT52C5V1-G3-08

Diode Zener Single 5.1V 6% 500mW 2-Pin SOD-123 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-123-2
MountSurface Mount
Number of Pins2
Weight10.290877 mg
Technical
Element ConfigurationSingle
Impedance30 Ω
Max Operating Temperature150 °C
Max Power Dissipation410 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-55 °C
Power Dissipation410 mW
Tolerance5 %
Voltage Tolerance5 %
Zener Current67 mA
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for Vishay BZT52C5V1-G3-08.

Inventory History

3 month trend:
-0.75%

Alternate Parts

Price @ 1000
$ 0.059
$ 0.035
$ 0.035
Stock
111,170
19,017,267
19,017,267
Authorized Distributors
6
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
-
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
5 %
6 %
6 %
Power Dissipation
410 mW
500 mW
500 mW
Impedance
30 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
100 nA
2 µA
2 µA
Forward Voltage
-
900 mV
900 mV

Engineering Resources

View Evaluation kits and Reference designs for Vishay BZT52C5V1-G3-08.

Related Parts

Descriptions

Descriptions of Vishay BZT52C5V1-G3-08 provided by its distributors.

Diode Zener Single 5.1V 6% 500mW 2-Pin SOD-123 T/R
Zener Diode Sod1235%, 5.1V, 0.4W |Vishay BZT52C5V1-G3-08
ZENER DIODE SOD123
.5W 5.1V 5% SOD123 Z-DIODE
ZENER 0.4W 5.1V 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSOD-123-2
MountSurface Mount
Number of Pins2
Weight10.290877 mg
Technical
Element ConfigurationSingle
Impedance30 Ω
Max Operating Temperature150 °C
Max Power Dissipation410 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-55 °C
Power Dissipation410 mW
Tolerance5 %
Voltage Tolerance5 %
Zener Current67 mA
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for Vishay BZT52C5V1-G3-08.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago