Diotec BZT52C5V1

Zener Diode Single 5.1V 5% 130Ohm 500mW 2-Pin SOD-123F T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight30 mg
Technical
Element ConfigurationSingle
Max Operating Temperature150 °C
Min Operating Temperature-50 °C
PackagingTape and Reel
Schedule B8541100050
Voltage Tolerance5 %
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for Diotec BZT52C5V1.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet3 pages3 years ago
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-1.30%

Alternate Parts

Price @ 1000
$ 0.056
$ 0.035
$ 0.035
Stock
5,106,371
19,025,352
19,025,352
Authorized Distributors
6
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
-
6 %
6 %
Power Dissipation
-
500 mW
500 mW
Impedance
-
60 Ω
60 Ω
Max Reverse Leakage Current
-
2 µA
2 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec BZT52C5V1.

Descriptions

Descriptions of Diotec BZT52C5V1 provided by its distributors.

Zener Diode Single 5.1V 5% 130Ohm 500mW 2-Pin SOD-123F T/R
Diotec BZT52C5V1 5.1Volt 0.5W +-5 single diode SMD SOD123 reel tape
2¦ÌA@1.5V ¡À5% 130¦¸ Single 4.8V~5.4V 500mW SOD-123F Zener Diodes ROHS
Zener Voltage V = 5.4 / Zener Current mA = 93 / Configuration = Single / Zener Impedance Ohm = 130 / Power Dissipation (Pd) mW = 500 / Reverse Current uA = 2 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = SOD-123F / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Thermal Resistance K/W = 250

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight30 mg
Technical
Element ConfigurationSingle
Max Operating Temperature150 °C
Min Operating Temperature-50 °C
PackagingTape and Reel
Schedule B8541100050
Voltage Tolerance5 %
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for Diotec BZT52C5V1.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet3 pages3 years ago
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant